




2637390000 | |
|---|---|
DigiKey Part Number | 281-2637390000-ND |
Manufacturer | |
Manufacturer Product Number | 2637390000 |
Description | HDC MODUPLUG, 6MM FEMALE, PNEUMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Socket Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.44000 | kr.58.44 |
| 10 | kr.49.64600 | kr.496.46 |
| 25 | kr.46.53280 | kr.1,163.32 |
| 50 | kr.44.31020 | kr.2,215.51 |
| 100 | kr.42.19530 | kr.4,219.53 |
| 250 | kr.39.55448 | kr.9,888.62 |
| 500 | kr.37.66788 | kr.18,833.94 |
| 1.000 | kr.35.87193 | kr.35,871.93 |
| Unit Price without VAT: | kr.58.44000 |
|---|---|
| Unit Price with VAT: | kr.73.05000 |











