Parametric Equivalent
Parametric Equivalent

2626650000 | |
|---|---|
DigiKey Part Number | 281-2626650000-ND |
Manufacturer | |
Manufacturer Product Number | 2626650000 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Gray |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 09 PP/LP | Assmann WSW Components | 0 | 123-A-DF09PP/LP-ND | kr.1.54654 | Parametric Equivalent |
| L77SDE09S1ACO4R | Amphenol CS (Commercial Products) | 68 | 664-L77SDE09S1ACO4R-ND | kr.1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.7.51680 | kr.375.84 |
| Unit Price without VAT: | kr.7.51680 |
|---|---|
| Unit Price with VAT: | kr.9.39600 |



