
2623920000 | |
|---|---|
DigiKey Part Number | 281-2623920000-ND |
Manufacturer | |
Manufacturer Product Number | 2623920000 |
Description | AAP13 1.5 LI-LI OR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Disconnect Orange 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 16 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-1.5mm² |
Disconnect Type Open | Color Orange |
Number of Positions 6 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 3.5mm | Stripping Length 8mm |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.25.95840 | kr.1,297.92 |
| Unit Price without VAT: | kr.25.95840 |
|---|---|
| Unit Price with VAT: | kr.32.44800 |





