
| 2618010000 | |
|---|---|
| DigiKey Part Number | 281-2618010000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2618010000 | 
| Description | RELAY GEN PURPOSE SPDT 6A 120V | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 6 A | |
| Switching Voltage | 250VAC, 250VDC - Max | |
| Load - Max Switching | - | |
| Coil Type | Non Latching | |
| Features | Lighted Indicator, Socket Included | |
| Termination Style | Spring Terminal | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | - | |
| Must Release Voltage | - | |
| Operate Time | 11 ms | |
| Release Time | 40 ms | |
| Operating Temperature | -40°C ~ 60°C | |
| Contact Material | Silver Nickel (AgNi) | |
| Approval Agency | CE, cULus, EAC | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.163.01000 | kr.163.01 | 
| 10 | kr.145.18400 | kr.1,451.84 | 
| 25 | kr.138.63680 | kr.3,465.92 | 
| 50 | kr.133.87520 | kr.6,693.76 | 
| 100 | kr.129.27490 | kr.12,927.49 | 
| 250 | kr.123.43116 | kr.30,857.79 | 
| 500 | kr.119.18362 | kr.59,591.81 | 
| Unit Price without VAT: | kr.163.01000 | 
|---|---|
| Unit Price with VAT: | kr.203.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark