



| 2614110000 | |
|---|---|
| DigiKey Part Number | 281-2614110000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2614110000 | 
| Description | AAP12 2.5 LI GN/OR | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 5 Position Feed Through Green 12-28 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Feed Through | |
| Disconnect Type | - | |
| Number of Positions | 5 | |
| Number of Levels | 1 | |
| Terminal - Width | 5.1mm | |
| Termination Style | Push In | |
| Current - IEC | 20 A | |
| Voltage - IEC | 690V | |
| Voltage - UL | - | |
| Wire Gauge or Range - AWG | 12-28 AWG | |
| Wire Gauge or Range - mm² | 0.5-2.5mm² | |
| Features | - | |
| Color | Green | |
| Fuse Type | - | |
| Material - Insulation | Thermoplastic, Wemid | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 10mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.44.03000 | kr.44.03 | 
| 10 | kr.31.23200 | kr.312.32 | 
| 25 | kr.27.46640 | kr.686.66 | 
| 50 | kr.25.15200 | kr.1,257.60 | 
| 100 | kr.23.25820 | kr.2,325.82 | 
| 250 | kr.21.31276 | kr.5,328.19 | 
| 500 | kr.20.19046 | kr.10,095.23 | 
| 1.000 | kr.19.31046 | kr.19,310.46 | 
| Unit Price without VAT: | kr.44.03000 | 
|---|---|
| Unit Price with VAT: | kr.55.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark