
2592650000 | |
|---|---|
DigiKey Part Number | 281-2592650000-ND |
Manufacturer | |
Manufacturer Product Number | 2592650000 |
Description | HDC MBUS CT X/D 0.6/1.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Heavy Duty Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Heavy Duty Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15,177.82000 | kr.15,177.82 |
| Unit Price without VAT: | kr.15,177.82000 |
|---|---|
| Unit Price with VAT: | kr.18,972.27500 |









