2584870000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2584870000
Cabtite Cable Entry system separable retrofit cable gland solution

2584870000

DigiKey Part Number
281-3963-ND
Manufacturer
Manufacturer Product Number
2584870000
Description
FRAME GROMMET SPLIT TPE GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 0.815" (20.70mm) Frame Grommet, Split 0.079" ~ 0.118" (2.00mm ~ 3.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Square - 0.815" (20.70mm)
Diameter - Inside
0.079" ~ 0.118" (2.00mm ~ 3.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.33.86000kr.33.86
10kr.28.76800kr.287.68
25kr.26.96720kr.674.18
50kr.25.67800kr.1,283.90
100kr.24.45250kr.2,445.25
250kr.22.92148kr.5,730.37
500kr.21.82784kr.10,913.92
1.000kr.20.78688kr.20,786.88
2.500kr.19.48690kr.48,717.25
Manufacturers Standard Package
Unit Price without VAT:kr.33.86000
Unit Price with VAT:kr.42.32500