



| 2584840000 | |
|---|---|
| DigiKey Part Number | 281-3960-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2584840000 | 
| Description | FRAME GROMMET SPLIT TPE GRAY | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Gray | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Bushing, Grommet Type | Frame Grommet, Split | |
| For Use With/Related Products | Cable, Wires | |
| Panel Thickness | - | |
| Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
| Diameter - Inside | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | |
| Features | - | |
| Material | Thermoplastic Elastomer (TPE) | |
| Color | Gray | |
| Material Flammability Rating | UL94 V-0 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.29.76000 | kr.29.76 | 
| 10 | kr.25.28000 | kr.252.80 | 
| 25 | kr.23.69280 | kr.592.32 | 
| 50 | kr.22.56120 | kr.1,128.06 | 
| 100 | kr.21.48350 | kr.2,148.35 | 
| 250 | kr.20.13848 | kr.5,034.62 | 
| 500 | kr.19.17760 | kr.9,588.80 | 
| 1.000 | kr.18.26291 | kr.18,262.91 | 
| 2.500 | kr.17.12079 | kr.42,801.97 | 
| Unit Price without VAT: | kr.29.76000 | 
|---|---|
| Unit Price with VAT: | kr.37.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark