Square - 0.815" (20.70mm) Frame Grommet, Split 0.315" ~ 0.354" (8.00mm ~ 9.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square - 0.815" (20.70mm) Frame Grommet, Split 0.315" ~ 0.354" (8.00mm ~ 9.00mm) Gray
Cabtite Cable Entry system separable retrofit cable gland solution
Cabtite Cable Entry System Frame Solution

2584650000

DigiKey Part Number
281-3943-ND
Manufacturer
Manufacturer Product Number
2584650000
Description
FRAME GROMMET SPLIT TPE GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 0.815" (20.70mm) Frame Grommet, Split 0.315" ~ 0.354" (8.00mm ~ 9.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
Square - 0.815" (20.70mm)
Manufacturer
Weidmüller
Diameter - Inside
0.315" ~ 0.354" (8.00mm ~ 9.00mm)
Series
Material
Thermoplastic Elastomer (TPE)
Packaging
Bag
Color
Gray
Part Status
Active
Material Flammability Rating
UL94 V-0
Bushing, Grommet Type
Frame Grommet, Split
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 380
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.23.58000kr.23.58
10kr.20.06600kr.200.66
30kr.18.56567kr.556.97
50kr.17.90800kr.895.40
100kr.17.05270kr.1,705.27
250kr.15.98468kr.3,996.17
500kr.15.22170kr.7,610.85
1.000kr.14.49552kr.14,495.52
2.500kr.13.58883kr.33,972.07
Manufacturers Standard Package
Unit Price without VAT:kr.23.58000
Unit Price with VAT:kr.29.47500