



2584570000 | |
|---|---|
DigiKey Part Number | 281-3938-ND |
Manufacturer | |
Manufacturer Product Number | 2584570000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.512" ~ 0.551" (13.00mm ~ 14.00mm) Gray |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Square - 0.815" (20.70mm) |
Manufacturer Weidmüller | Diameter - Inside 0.512" ~ 0.551" (13.00mm ~ 14.00mm) |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bag | Color Gray |
Part Status Active | Material Flammability Rating UL94 V-0 |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.58000 | kr.23.58 |
| 10 | kr.20.06600 | kr.200.66 |
| 30 | kr.18.56567 | kr.556.97 |
| 50 | kr.17.90800 | kr.895.40 |
| 100 | kr.17.05270 | kr.1,705.27 |
| 250 | kr.15.98468 | kr.3,996.17 |
| 500 | kr.15.22170 | kr.7,610.85 |
| 1.000 | kr.14.49552 | kr.14,495.52 |
| 2.500 | kr.13.58883 | kr.33,972.07 |
| Unit Price without VAT: | kr.23.58000 |
|---|---|
| Unit Price with VAT: | kr.29.47500 |

