

2584150000 | |
|---|---|
DigiKey Part Number | 281-3850-ND |
Manufacturer | |
Manufacturer Product Number | 2584150000 |
Description | CABLE GLAND M40 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Splittable Body Polyamide (PA), Nylon, Glass Filled M40 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Splittable Body | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M40 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.39000 | kr.195.39 |
| 10 | kr.166.05400 | kr.1,660.54 |
| 25 | kr.155.66080 | kr.3,891.52 |
| 50 | kr.148.23420 | kr.7,411.71 |
| 100 | kr.141.16480 | kr.14,116.48 |
| 250 | kr.132.33716 | kr.33,084.29 |
| 500 | kr.127.24724 | kr.63,623.62 |
| Unit Price without VAT: | kr.195.39000 |
|---|---|
| Unit Price with VAT: | kr.244.23750 |











