Parametric Equivalent

2580490070 | |
|---|---|
DigiKey Part Number | 281-2580490070-ND |
Manufacturer | |
Manufacturer Product Number | 2580490070 |
Description | IE-C6ES8UG0070S41A40-X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 22.97' (7.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2481820070 | Weidmüller | 0 | 281-2481820070-ND | kr.1,084.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.748.88000 | kr.748.88 |
| Unit Price without VAT: | kr.748.88000 |
|---|---|
| Unit Price with VAT: | kr.936.10000 |

