Parametric Equivalent
Parametric Equivalent

2561960000 | |
|---|---|
DigiKey Part Number | 281-8912-ND |
Manufacturer | |
Manufacturer Product Number | 2561960000 |
Description | W-SERIES, FUSE TERMINAL, RATED C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.59000 | kr.174.59 |
| 10 | kr.125.43400 | kr.1,254.34 |
| 25 | kr.112.47880 | kr.2,811.97 |
| 50 | kr.104.82180 | kr.5,241.09 |
| 100 | kr.98.71810 | kr.9,871.81 |
| 250 | kr.92.59084 | kr.23,147.71 |
| 500 | kr.89.12256 | kr.44,561.28 |
| Unit Price without VAT: | kr.174.59000 |
|---|---|
| Unit Price with VAT: | kr.218.23750 |












