



2552120000 | |
|---|---|
DigiKey Part Number | 281-2552120000-ND |
Manufacturer | |
Manufacturer Product Number | 2552120000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige, Green, Yellow 2-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 64.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 105 A | |
Voltage - IEC | 880V | |
Current - UL | 113 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | 10-35mm² | |
Features | - | |
Color | Beige, Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.312.57000 | kr.312.57 |
| 10 | kr.227.73000 | kr.2,277.30 |
| 25 | kr.206.21960 | kr.5,155.49 |
| 50 | kr.193.66120 | kr.9,683.06 |
| 100 | kr.183.73470 | kr.18,373.47 |
| 250 | kr.173.84348 | kr.43,460.87 |
| Unit Price without VAT: | kr.312.57000 |
|---|---|
| Unit Price with VAT: | kr.390.71250 |









