



2540460000 | |
|---|---|
DigiKey Part Number | 281-2540460000-ND |
Manufacturer | |
Manufacturer Product Number | 2540460000 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 32A | |
Voltage - IEC | 690 V | |
Current - UL | 30 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Color | Beige | |
Operating Temperature | -60°C ~ 130°C | |
Contact Mating Finish | - | |
Features | Interlocking (Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Thermoplastic, Wemid | |
Contact Tail Length | - | |
Insulation Height | 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.14.04200 | kr.140.42 |
| 25 | kr.12.26000 | kr.306.50 |
| 50 | kr.11.13480 | kr.556.74 |
| 100 | kr.10.19520 | kr.1,019.52 |
| 250 | kr.9.21192 | kr.2,302.98 |
| 500 | kr.8.63642 | kr.4,318.21 |
| 1.000 | kr.8.18067 | kr.8,180.67 |
| 5.000 | kr.7.46968 | kr.37,348.40 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |










