
2517450000 | |
|---|---|
DigiKey Part Number | 281-2517450000-ND |
Manufacturer | |
Manufacturer Product Number | 2517450000 |
Description | PICOPAK-CI-CO-LP-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Passive Isolator Current DIN Rail |
Datasheet | Datasheet |
Category | Output Type Current |
Manufacturer Weidmüller | Output Range 4 ~ 20mA |
Packaging Bulk | Voltage - Supply Loop Powered |
Part Status Active | Mounting Type DIN Rail |
Type Passive Isolator | Termination Style Screw Terminal |
Input Type Current | Operating Temperature -40°C ~ 70°C |
Input Range (Current, Voltage) 4 ~ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,043.10000 | kr.1,043.10 |
| 5 | kr.973.14000 | kr.4,865.70 |
| 10 | kr.947.06500 | kr.9,470.65 |
| 25 | kr.915.85320 | kr.22,896.33 |
| 50 | kr.894.48340 | kr.44,724.17 |
| Unit Price without VAT: | kr.1,043.10000 |
|---|---|
| Unit Price with VAT: | kr.1,303.87500 |










