



2508030000 | |
|---|---|
DigiKey Part Number  | 281-2508030000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2508030000  | 
Description  | FEED-THROUGH TERMINAL BLOCK, PUS  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Terminal Block Connector 2 Position Feed Through Brown 12-28 AWG  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Feed Through  | |
Disconnect Type  | -  | |
Number of Positions  | 2  | |
Number of Levels  | 1  | |
Terminal - Width  | 5.1mm  | |
Termination Style  | Push In  | |
Current - IEC  | 24 A  | |
Voltage - IEC  | 800V  | |
Current - UL  | 20 A  | |
Voltage - UL  | 600V  | |
Wire Gauge or Range - AWG  | 12-28 AWG  | |
Wire Gauge or Range - mm²  | 0.5-2.5mm²  | |
Features  | -  | |
Color  | Brown  | |
Fuse Type  | -  | |
Material - Insulation  | Thermoplastic, Wemid  | |
Material Flammability Rating  | UL94 V-0  | |
Stripping Length  | 10mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.91000 | kr.14.91 | 
| 10 | kr.10.72000 | kr.107.20 | 
| 25 | kr.9.34640 | kr.233.66 | 
| 50 | kr.8.46980 | kr.423.49 | 
| 100 | kr.7.73180 | kr.773.18 | 
| 250 | kr.6.95400 | kr.1,738.50 | 
| 500 | kr.6.49600 | kr.3,248.00 | 
| 1.000 | kr.6.13190 | kr.6,131.90 | 
| 5.000 | kr.5.56148 | kr.27,807.40 | 
| Unit Price without VAT: | kr.14.91000 | 
|---|---|
| Unit Price with VAT: | kr.18.63750 | 



