
2503910000 | |
|---|---|
DigiKey Part Number | 281-2503910000-ND |
Manufacturer | |
Manufacturer Product Number | 2503910000 |
Description | AAP11 1.5 LI OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 13 A | |
Voltage - IEC | 550V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.76000 | kr.40.76 |
| 10 | kr.28.89600 | kr.288.96 |
| 25 | kr.25.38480 | kr.634.62 |
| 50 | kr.23.22260 | kr.1,161.13 |
| 100 | kr.21.45010 | kr.2,145.01 |
| 250 | kr.19.62608 | kr.4,906.52 |
| 500 | kr.18.57264 | kr.9,286.32 |
| 1.000 | kr.17.74569 | kr.17,745.69 |
| Unit Price without VAT: | kr.40.76000 |
|---|---|
| Unit Price with VAT: | kr.50.95000 |








