
2503790150 | |
|---|---|
DigiKey Part Number | 281-2503790150-ND |
Manufacturer | |
Manufacturer Product Number | 2503790150 |
Description | HDC XX5E02 MFSXXXX-0150 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Plug |
Manufacturer Weidmüller | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 4 |
Packaging Box | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 4.92' (1.50m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation D | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.980.54000 | kr.980.54 |
| Unit Price without VAT: | kr.980.54000 |
|---|---|
| Unit Price with VAT: | kr.1,225.67500 |

