
2502810000 | |
|---|---|
DigiKey Part Number | 281-2502810000-ND |
Manufacturer | |
Manufacturer Product Number | 2502810000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 310 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - 4 AWG | |
Load Side Wire/Stud Size | 350MCM (kcmil) - 4 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.458.69000 | kr.458.69 |
| 10 | kr.338.27800 | kr.3,382.78 |
| 25 | kr.308.44160 | kr.7,711.04 |
| 50 | kr.291.15140 | kr.14,557.57 |
| 100 | kr.277.55010 | kr.27,755.01 |
| Unit Price without VAT: | kr.458.69000 |
|---|---|
| Unit Price with VAT: | kr.573.36250 |











