
2502670000 | |
|---|---|
DigiKey Part Number | 281-2502670000-ND |
Manufacturer | |
Manufacturer Product Number | 2502670000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0-8 AWG | |
Load Side Wire/Stud Size | 3/0-8 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.42000 | kr.135.42 |
| 10 | kr.96.81300 | kr.968.13 |
| 25 | kr.86.45880 | kr.2,161.47 |
| 50 | kr.80.29960 | kr.4,014.98 |
| 100 | kr.75.37020 | kr.7,537.02 |
| 250 | kr.70.40408 | kr.17,601.02 |
| 500 | kr.67.58400 | kr.33,792.00 |
| Unit Price without VAT: | kr.135.42000 |
|---|---|
| Unit Price with VAT: | kr.169.27500 |











