




2500480000 | |
|---|---|
DigiKey Part Number | 2500480000-ND |
Manufacturer | |
Manufacturer Product Number | 2500480000 |
Description | TERM BLK 5P SIDE ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2500480000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 57 A | |
Voltage | 1000 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.93000 | kr.164.93 |
| 10 | kr.118.33600 | kr.1,183.36 |
| 25 | kr.106.01720 | kr.2,650.43 |
| 50 | kr.98.72380 | kr.4,936.19 |
| 100 | kr.92.90500 | kr.9,290.50 |
| 250 | kr.87.05972 | kr.21,764.93 |
| 500 | kr.83.74874 | kr.41,874.37 |
| Unit Price without VAT: | kr.164.93000 |
|---|---|
| Unit Price with VAT: | kr.206.16250 |










