
2496190000 | |
|---|---|
DigiKey Part Number | 281-2496190000-ND |
Manufacturer | |
Manufacturer Product Number | 2496190000 |
Description | TIMING RELAY MULTIFUNC 5A SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 10 Hrs Delay 5A @ 250VAC/30VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC/30VDC | |
Voltage - Supply | 24 ~ 240VAC, 24 ~ 48VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.237.82000 | kr.237.82 |
| 10 | kr.202.11800 | kr.2,021.18 |
| 25 | kr.189.46800 | kr.4,736.70 |
| 50 | kr.180.43000 | kr.9,021.50 |
| 100 | kr.171.82460 | kr.17,182.46 |
| 250 | kr.161.08184 | kr.40,270.46 |
| Unit Price without VAT: | kr.237.82000 |
|---|---|
| Unit Price with VAT: | kr.297.27500 |


