
2494550000 | |
|---|---|
DigiKey Part Number | 281-2494550000-ND |
Manufacturer | |
Manufacturer Product Number | 2494550000 |
Description | HDC C MHX SM10.0AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10mm² Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.14.76520 | kr.369.13 |
| Unit Price without VAT: | kr.14.76520 |
|---|---|
| Unit Price with VAT: | kr.18.45650 |











