Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2493720050 | |
|---|---|
DigiKey Part Number | 281-2493720050-ND |
Manufacturer | |
Manufacturer Product Number | 2493720050 |
Description | SAIL-M12GM12G-CD-0.5TV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Violet |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1964710050 | Weidmüller | 0 | 281-1964710050-ND | kr.376.34000 | Parametric Equivalent |
| 43-01666 | Amphenol CONEC | 0 | 626-43-01666-ND | kr.196.00333 | Parametric Equivalent |
| 756-1405/060-005 | WAGO Corporation | 0 | 2946-756-1405/060-005-ND | kr.552.72000 | Parametric Equivalent |
| TAA755A5501-001 | TE Connectivity AMP Connectors | 0 | 17-TAA755A5501-001-ND | kr.244.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.515.25000 | kr.515.25 |
| Unit Price without VAT: | kr.515.25000 |
|---|---|
| Unit Price with VAT: | kr.644.06250 |




