Parametric Equivalent

| 2493360000 | |
|---|---|
| DigiKey Part Number | 281-2493360000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2493360000 | 
| Description | TERM BLOCK PLUG 4POS 10.16MM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Plug, Female Sockets | |
| Number of Positions | 4 | |
| Positions Per Level | 4 | |
| Number of Levels | 1 | |
| Pitch | 0.400" (10.16mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screwless - Leg Spring, Push-In Spring | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 76A | |
| Voltage - IEC | 1 kV | |
| Current - UL | 51 A | |
| Voltage - UL | 600 V | |
| Wire Gauge or Range - AWG | 6-12 AWG | |
| Wire Gauge or Range - mm² | 2.5-16mm² | |
| Color | Black | |
| Operating Temperature | -50°C ~ 120°C | |
| Contact Mating Finish | Silver | |
| Features | Mating Flange | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP20 | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | 18mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA), Nylon, Glass Filled | |
| Contact Tail Length | - | |
| Insulation Height | 1.138" (28.90mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | kr.91.92650 | kr.1,838.53 | 
| Unit Price without VAT: | kr.91.92650 | 
|---|---|
| Unit Price with VAT: | kr.114.90813 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark