
2492270000 | |
|---|---|
DigiKey Part Number  | 281-3987-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2492270000  | 
Description  | PCB TERMINAL, 15.00 MM, NO. OF P  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Position Wire to Board Terminal Block Vertical with Board 0.591" (15.00mm) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 8  | |
Pitch  | 0.591" (15.00mm)  | |
Mating Orientation  | Vertical with Board  | |
Current  | 57 A  | |
Voltage  | 1000 V  | |
Wire Gauge  | 4-18 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screwless - Leg Spring, Push-In Spring  | |
Features  | Push Button Actuated  | |
Color  | Black  | |
Operating Temperature  | -40°C ~ 120°C  | |
Housing Material  | Polyamide (PA), Nylon  | |
Contact Material - Plating  | Electrolytic Copper  | |
Clamp Material - Plating  | -  | |
Screw Material - Plating  | -  | |
Torque - Screw  | -  | |
Screw Thread  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.365.89000 | kr.365.89 | 
| 10 | kr.267.88500 | kr.2,678.85 | 
| Unit Price without VAT: | kr.365.89000 | 
|---|---|
| Unit Price with VAT: | kr.457.36250 | 











