
2492220000 | |
|---|---|
DigiKey Part Number | 281-3982-ND |
Manufacturer | |
Manufacturer Product Number | 2492220000 |
Description | PCB TERMINAL, 15.00 MM, NO. OF P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2492220000 Models |
Category | Voltage 1000 V |
Manufacturer Weidmüller | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -40°C ~ 120°C |
Pitch 0.591" (15.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper |
Current 57 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.52000 | kr.155.52 |
| 10 | kr.111.44500 | kr.1,114.45 |
| 30 | kr.97.75433 | kr.2,932.63 |
| 60 | kr.91.19767 | kr.5,471.86 |
| 120 | kr.85.97883 | kr.10,317.46 |
| 270 | kr.81.26519 | kr.21,941.60 |
| 510 | kr.78.41475 | kr.39,991.52 |
| Unit Price without VAT: | kr.155.52000 |
|---|---|
| Unit Price with VAT: | kr.194.40000 |

