

2478000000 | |
|---|---|
DigiKey Part Number | 281-2478000000-ND |
Manufacturer | |
Manufacturer Product Number | 2478000000 |
Description | CB MCB 489 1P C 40A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 120 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.254.85000 | kr.254.85 |
| 5 | kr.211.43000 | kr.1,057.15 |
| 10 | kr.195.04600 | kr.1,950.46 |
| Unit Price without VAT: | kr.254.85000 |
|---|---|
| Unit Price with VAT: | kr.318.56250 |

