



2472100000 | |
|---|---|
DigiKey Part Number | 281-2472100000-ND |
Manufacturer | |
Manufacturer Product Number | 2472100000 |
Description | TERMINAL BLOCK, 7.50 MM, 4 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2472100000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 35 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.59000 | kr.73.59 |
| 10 | kr.52.25800 | kr.522.58 |
| 25 | kr.46.24400 | kr.1,156.10 |
| 50 | kr.42.60620 | kr.2,130.31 |
| 100 | kr.39.66110 | kr.3,966.11 |
| 250 | kr.36.66516 | kr.9,166.29 |
| 500 | kr.34.95010 | kr.17,475.05 |
| 1.000 | kr.33.61224 | kr.33,612.24 |
| Unit Price without VAT: | kr.73.59000 |
|---|---|
| Unit Price with VAT: | kr.91.98750 |











