
2467020000 | |
|---|---|
DigiKey Part Number | 281-6371-ND |
Manufacturer | |
Manufacturer Product Number | 2467020000 |
Description | AC/DC DIN RAIL SUPPLY 12V 120W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 277 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 410V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing | |
Size / Dimension | 4.92" L x 1.38" W x 5.12" H (125.0mm x 35.0mm x 130.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,487.81000 | kr.1,487.81 |
| 10 | kr.1,307.65000 | kr.13,076.50 |
| 25 | kr.1,242.18600 | kr.31,054.65 |
| 50 | kr.1,194.85160 | kr.59,742.58 |
| Unit Price without VAT: | kr.1,487.81000 |
|---|---|
| Unit Price with VAT: | kr.1,859.76250 |














