2466870000/2466910000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2466870000/2466910000

2466910000

DigiKey Part Number
281-5325-ND
Manufacturer
Manufacturer Product Number
2466910000
Description
AC/DC DIN RAIL SUPPLY 12V 120W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 277 VAC
DC Voltage - Input (Min)
80V
DC Voltage - Input (Max)
410V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
120W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
-
Size / Dimension
4.92" L x 1.38" W x 5.12" H (125.0mm x 35.0mm x 130.0mm)
Approval Agency
-
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,428.93000kr.1,428.93
10kr.1,255.94200kr.12,559.42
25kr.1,193.07000kr.29,826.75
50kr.1,147.60440kr.57,380.22
Manufacturers Standard Package
Unit Price without VAT:kr.1,428.93000
Unit Price with VAT:kr.1,786.16250