Parametric Equivalent



2466880000 | |
|---|---|
DigiKey Part Number | 281-5328-ND |
Manufacturer | |
Manufacturer Product Number | 2466880000 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 277 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 410V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | - | |
Size / Dimension | 4.92" L x 1.54" W x 5.12" H (125.0mm x 39.0mm x 130.0mm) | |
Approval Agency | - | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,806.77000 | kr.1,806.77 |
| 10 | kr.1,587.99200 | kr.15,879.92 |
| 25 | kr.1,508.50160 | kr.37,712.54 |
| Unit Price without VAT: | kr.1,806.77000 |
|---|---|
| Unit Price with VAT: | kr.2,258.46250 |

















