
2464710000 | |
---|---|
DigiKey Part Number | 281-2464710000-ND |
Manufacturer | |
Manufacturer Product Number | 2464710000 |
Description | TERM BLK 5POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Green, Yellow Middle 10.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 5 | |
Number of Levels | 2 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | 800 V | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-28 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 2.106" (53.50mm) | |
Height (Max) | 3.504" (89.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm | |
Operating Temperature | -60°C ~ 130°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.158.02000 | kr.158.02 |
10 | kr.113.28000 | kr.1,132.80 |
25 | kr.101.41680 | kr.2,535.42 |
50 | kr.94.38460 | kr.4,719.23 |
100 | kr.88.77120 | kr.8,877.12 |
250 | kr.83.12960 | kr.20,782.40 |
500 | kr.79.93204 | kr.39,966.02 |
Unit Price without VAT: | kr.158.02000 |
---|---|
Unit Price with VAT: | kr.197.52500 |