Parametric Equivalent
Parametric Equivalent




| 2464690000 | |
|---|---|
| DigiKey Part Number | 281-2464690000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2464690000 | 
| Description | SUPPLY TERMINAL, PUSH IN, 6 MM, | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 8-26 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Feed Through | |
| Disconnect Type | - | |
| Number of Positions | 4 | |
| Number of Levels | 1 | |
| Terminal - Width | 8.1mm | |
| Termination Style | Push In | |
| Current - IEC | 41 A | |
| Voltage - IEC | 500V | |
| Current - UL | 38 A | |
| Voltage - UL | 300V | |
| Wire Gauge or Range - AWG | 8-26 AWG | |
| Wire Gauge or Range - mm² | 0.5-6mm² | |
| Features | - | |
| Color | Beige | |
| Fuse Type | - | |
| Material - Insulation | Thermoplastic, Wemid | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 12mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.87.87000 | kr.87.87 | 
| 10 | kr.62.49000 | kr.624.90 | 
| 25 | kr.55.44200 | kr.1,386.05 | 
| 50 | kr.51.20120 | kr.2,560.06 | 
| 100 | kr.47.78110 | kr.4,778.11 | 
| 250 | kr.44.31180 | kr.11,077.95 | 
| 500 | kr.42.33114 | kr.21,165.57 | 
| 1.000 | kr.40.78854 | kr.40,788.54 | 
| Unit Price without VAT: | kr.87.87000 | 
|---|---|
| Unit Price with VAT: | kr.109.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark