
2460810000 | |
|---|---|
DigiKey Part Number | 281-2460810000-ND |
Manufacturer | |
Manufacturer Product Number | 2460810000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.12000 | kr.22.12 |
| 10 | kr.15.76400 | kr.157.64 |
| 25 | kr.13.77480 | kr.344.37 |
| 50 | kr.12.52200 | kr.626.10 |
| 100 | kr.11.47970 | kr.1,147.97 |
| 250 | kr.10.39224 | kr.2,598.06 |
| 500 | kr.9.75704 | kr.4,878.52 |
| 1.000 | kr.9.25478 | kr.9,254.78 |
| 5.000 | kr.8.47237 | kr.42,361.85 |
| Unit Price without VAT: | kr.22.12000 |
|---|---|
| Unit Price with VAT: | kr.27.65000 |



