2460780000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2460780000

DigiKey Part Number
281-2460780000-ND
Manufacturer
Weidmüller
Manufacturer Product Number
2460780000
Description
CROSS-CONNECTOR (TERMINAL), PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
6
Pitch
0.240" (6.10mm)
Style
Flat Pins
For Use With/Related Products
A Series
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.31.17000kr.31.17
10kr.22.15000kr.221.50
25kr.19.41000kr.485.25
50kr.17.70620kr.885.31
100kr.16.30140kr.1,630.14
250kr.14.84776kr.3,711.94
500kr.14.00396kr.7,001.98
1.000kr.13.33984kr.13,339.84
5.000kr.12.31040kr.61,552.00
Unit Price without VAT:kr.31.17000
Unit Price with VAT:kr.38.96250