



2459580000 | |
|---|---|
DigiKey Part Number | 281-2459580000-ND |
Manufacturer | |
Manufacturer Product Number | 2459580000 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.332" (8.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.27000 | kr.38.27 |
| 10 | kr.27.13600 | kr.271.36 |
| 25 | kr.23.82320 | kr.595.58 |
| 50 | kr.21.78040 | kr.1,089.02 |
| 100 | kr.20.10500 | kr.2,010.50 |
| 250 | kr.18.37720 | kr.4,594.30 |
| 500 | kr.17.37844 | kr.8,689.22 |
| 1.000 | kr.16.59411 | kr.16,594.11 |
| Unit Price without VAT: | kr.38.27000 |
|---|---|
| Unit Price with VAT: | kr.47.83750 |








