



2458990000 | |
|---|---|
DigiKey Part Number | 281-2458990000-ND |
Manufacturer | |
Manufacturer Product Number | 2458990000 |
Description | AAP21 4 FS 10-36V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Disconnect Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 6.3 A | |
Voltage - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.98000 | kr.150.98 |
| 10 | kr.108.12800 | kr.1,081.28 |
| 25 | kr.96.73200 | kr.2,418.30 |
| 50 | kr.89.97000 | kr.4,498.50 |
| 100 | kr.84.56830 | kr.8,456.83 |
| 250 | kr.79.13576 | kr.19,783.94 |
| 500 | kr.76.05504 | kr.38,027.52 |
| Unit Price without VAT: | kr.150.98000 |
|---|---|
| Unit Price with VAT: | kr.188.72500 |




