
2450490100 | |
|---|---|
DigiKey Part Number | 281-2450490100-ND |
Manufacturer | |
Manufacturer Product Number | 2450490100 |
Description | HDC XX5E01 MMSRJ45-0100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.544.70000 | kr.544.70 |
| 10 | kr.463.03900 | kr.4,630.39 |
| 25 | kr.434.06680 | kr.10,851.67 |
| 50 | kr.413.37020 | kr.20,668.51 |
| 100 | kr.393.66740 | kr.39,366.74 |
| Unit Price without VAT: | kr.544.70000 |
|---|---|
| Unit Price with VAT: | kr.680.87500 |

