2440xx0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2440710000

DigiKey Part Number
281-7872-ND
Manufacturer
Manufacturer Product Number
2440710000
Description
TERM BLK 1POS BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Screw Terminal
Width
0.476" (12.10mm)
Panel Thickness
-
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Voltage - UL
600 V
Current - UL
85 A
Wire Gauge
4-20 AWG
Color
Black
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.87.53000kr.87.53
10kr.62.23000kr.622.30
25kr.55.20160kr.1,380.04
50kr.50.97040kr.2,548.52
100kr.47.55840kr.4,755.84
250kr.44.09660kr.11,024.15
500kr.42.11992kr.21,059.96
1.000kr.40.57979kr.40,579.79
Manufacturers Standard Package
Unit Price without VAT:kr.87.53000
Unit Price with VAT:kr.109.41250