
2439490000 | |
|---|---|
DigiKey Part Number | 281-7857-ND |
Manufacturer | |
Manufacturer Product Number | 2439490000 |
Description | TERM BLK 1POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.398" (10.10mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 65 A | |
Wire Gauge | 6-24 AWG | |
Color | Green, Yellow | |
Features | Engagement Pin | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.02000 | kr.145.02 |
| 10 | kr.103.80800 | kr.1,038.08 |
| 25 | kr.92.80520 | kr.2,320.13 |
| 50 | kr.86.27200 | kr.4,313.60 |
| 100 | kr.81.04900 | kr.8,104.90 |
| 250 | kr.75.79316 | kr.18,948.29 |
| 500 | kr.72.81140 | kr.36,405.70 |
| Unit Price without VAT: | kr.145.02000 |
|---|---|
| Unit Price with VAT: | kr.181.27500 |


