Yellow Standard Label 0.42" W x 1.00" L (10.7mm x 25.4mm); Cable O.D. 0.08" ~ 0.25" (2.1mm ~ 6.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2437640000

DigiKey Part Number
281-2437640000-ND
Manufacturer
Manufacturer Product Number
2437640000
Description
HS 2.1-6.4/25 MM Y
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Standard Label 0.42" W x 1.00" L (10.7mm x 25.4mm); Cable O.D. 0.08" ~ 0.25" (2.1mm ~ 6.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Standard
Label Size
0.42" W x 1.00" L (10.7mm x 25.4mm); Cable O.D. 0.08" ~ 0.25" (2.1mm ~ 6.4mm)
Color
Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
2.000kr.3.50932kr.7,018.64
4.000kr.3.34188kr.13,367.52
6.000kr.3.24768kr.19,486.08
8.000kr.3.18247kr.25,459.76
10.000kr.3.13280kr.31,328.00
12.000kr.3.09280kr.37,113.60
14.000kr.3.05937kr.42,831.18
16.000kr.3.03071kr.48,491.36
18.000kr.3.00566kr.54,101.88
Manufacturers Standard Package
Unit Price without VAT:kr.3.50932
Unit Price with VAT:kr.4.38665