



2434380000 | |
|---|---|
DigiKey Part Number | 281-2434380000-ND |
Manufacturer | |
Manufacturer Product Number | 2434380000 |
Description | AFS 4 2C 60-150V BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 6.3 A | |
Voltage - IEC | 150V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.10000 | kr.119.10 |
| 10 | kr.84.97300 | kr.849.73 |
| 25 | kr.75.73000 | kr.1,893.25 |
| 50 | kr.70.21440 | kr.3,510.72 |
| 100 | kr.65.79140 | kr.6,579.14 |
| 250 | kr.61.32632 | kr.15,331.58 |
| 500 | kr.58.78720 | kr.29,393.60 |
| 1.000 | kr.56.81434 | kr.56,814.34 |
| Unit Price without VAT: | kr.119.10000 |
|---|---|
| Unit Price with VAT: | kr.148.87500 |



