



2434350000 | |
|---|---|
DigiKey Part Number | 281-2434350000-ND |
Manufacturer | |
Manufacturer Product Number | 2434350000 |
Description | FUSE TERMINAL, PUSH IN, 4 MM, 70 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6.3 A | |
Voltage - IEC | 70V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.86000 | kr.132.86 |
| 10 | kr.94.96300 | kr.949.63 |
| 25 | kr.84.78200 | kr.2,119.55 |
| 50 | kr.78.72260 | kr.3,936.13 |
| 100 | kr.73.87070 | kr.7,387.07 |
| 250 | kr.68.98152 | kr.17,245.38 |
| 500 | kr.66.20544 | kr.33,102.72 |
| Unit Price without VAT: | kr.132.86000 |
|---|---|
| Unit Price with VAT: | kr.166.07500 |











