



2428950000 | |
|---|---|
DigiKey Part Number | 281-2428950000-ND |
Manufacturer | |
Manufacturer Product Number | 2428950000 |
Description | AAP21 4 FS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Disconnect Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.06000 | kr.69.06 |
| 10 | kr.48.98600 | kr.489.86 |
| 25 | kr.43.31520 | kr.1,082.88 |
| 50 | kr.39.88100 | kr.1,994.05 |
| 100 | kr.37.09630 | kr.3,709.63 |
| 250 | kr.34.26048 | kr.8,565.12 |
| 500 | kr.32.63616 | kr.16,318.08 |
| 1.000 | kr.31.36813 | kr.31,368.13 |
| Unit Price without VAT: | kr.69.06000 |
|---|---|
| Unit Price with VAT: | kr.86.32500 |


