



2428940000 | |
|---|---|
DigiKey Part Number | 281-2428940000-ND |
Manufacturer | |
Manufacturer Product Number | 2428940000 |
Description | AAP21 10 LO BL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Disconnect Beige 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 250V | |
Current - UL | 51 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.98000 | kr.73.98 |
| 10 | kr.52.51600 | kr.525.16 |
| 25 | kr.46.47360 | kr.1,161.84 |
| 50 | kr.42.82020 | kr.2,141.01 |
| 100 | kr.39.86360 | kr.3,986.36 |
| 250 | kr.36.85556 | kr.9,213.89 |
| 500 | kr.35.13366 | kr.17,566.83 |
| 1.000 | kr.33.79032 | kr.33,790.32 |
| Unit Price without VAT: | kr.73.98000 |
|---|---|
| Unit Price with VAT: | kr.92.47500 |



