2428550000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2428550000
2428550000
2428550000

2428550000

DigiKey Part Number
281-2428550000-ND
Manufacturer
Manufacturer Product Number
2428550000
Description
A3T 2.5 PE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Ground, Earth Green, Yellow 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
6
Number of Levels
3; Connected
Terminal - Width
5.1mm
Termination Style
Push In
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.85.08000kr.85.08
10kr.60.47500kr.604.75
25kr.53.62280kr.1,340.57
50kr.49.49480kr.2,474.74
100kr.46.16390kr.4,616.39
250kr.42.78284kr.10,695.71
500kr.40.85160kr.20,425.80
1.000kr.39.34661kr.39,346.61
Manufacturers Standard Package
Unit Price without VAT:kr.85.08000
Unit Price with VAT:kr.106.35000