



2065120000 | |
|---|---|
DigiKey Part Number | 281-2065120000-ND |
Manufacturer | |
Manufacturer Product Number | 2065120000 |
Description | ALO 6 BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 9.0mm | |
Termination Style | Push In | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 38 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.78000 | kr.38.78 |
| 10 | kr.27.51400 | kr.275.14 |
| 25 | kr.24.16400 | kr.604.10 |
| 50 | kr.22.09540 | kr.1,104.77 |
| 100 | kr.20.39810 | kr.2,039.81 |
| 250 | kr.18.65012 | kr.4,662.53 |
| 500 | kr.17.63980 | kr.8,819.90 |
| 1.000 | kr.16.84640 | kr.16,846.40 |
| Unit Price without VAT: | kr.38.78000 |
|---|---|
| Unit Price with VAT: | kr.48.47500 |










