
2006450000 | |
|---|---|
DigiKey Part Number | 281-2006450000-ND |
Manufacturer | |
Manufacturer Product Number | 2006450000 |
Description | WM 2/6 3.5-5.0 MM GE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.25" W x 0.67" L (6.4mm x 17.0mm) Yellow Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.25" W x 0.67" L (6.4mm x 17.0mm) | |
Cable Diameter | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.00013 | kr.2,000.26 |
| Unit Price without VAT: | kr.1.00013 |
|---|---|
| Unit Price with VAT: | kr.1.25016 |










